Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-19252J25H-M5T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19252J25H-M5T1U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19252J25H-M5T1U4 |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 57 µA |
Series | PSRR 80dB ~ 70dB (1kHz ~ 10KHz) |
Packaging Tape & Reel (TR) | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.117V @ 100mA | Supplier Device Package SOT-23-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19252K25H-M5T1U4 | ABLIC Inc. | 0 | 1662-S-19252K25H-M5T1U4TR-ND | ₩507.93367 | Parametric Equivalent |
| S-19252L25H-M5T1U4 | ABLIC Inc. | 0 | 1662-S-19252L25H-M5T1U4TR-ND | ₩550.91833 | Parametric Equivalent |
| S-19252M25H-M5T1U4 | ABLIC Inc. | 0 | 1662-S-19252M25H-M5T1U4TR-ND | ₩507.93367 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩507.93367 | ₩1,523,801 |
| 6,000 | ₩495.27517 | ₩2,971,651 |
| 9,000 | ₩488.93567 | ₩4,400,421 |
| 15,000 | ₩481.91040 | ₩7,228,656 |
| 21,000 | ₩477.80386 | ₩10,033,881 |
| 30,000 | ₩473.85767 | ₩14,215,730 |
