Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1335J10-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3116-2-ND - Tape & Reel (TR) 1662-3116-1-ND - Cut Tape (CT) 1662-3116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1335J10-M5T1U3 |
Description | IC REG LINEAR 1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 54 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 70dB (1kHz ~ 10KHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Overcurrent, Soft-Start |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1335K10-M5T1U3 | ABLIC Inc. | 0 | S-1335K10-M5T1U3-ND | ₩878.17333 | Parametric Equivalent |
| S-1335L10-M5T1U3 | ABLIC Inc. | 0 | S-1335L10-M5T1U3-ND | ₩878.17333 | Parametric Equivalent |
| S-1335M10-M5T1U3 | ABLIC Inc. | 0 | S-1335M10-M5T1U3-ND | ₩799.42467 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,682.00000 | ₩1,682 |
| 10 | ₩1,210.80000 | ₩12,108 |
| 25 | ₩1,094.00000 | ₩27,350 |
| 100 | ₩965.44000 | ₩96,544 |
| 250 | ₩904.25600 | ₩226,064 |
| 500 | ₩867.35000 | ₩433,675 |
| 1,000 | ₩836.95700 | ₩836,957 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩799.42467 | ₩2,398,274 |
