
TLE52062GAUMA1 | |
|---|---|
DigiKey Part Number | TLE52062GAUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE52062GAUMA1 |
Description | IC MOTOR DRIVER 5.3V-40V TO263-7 |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel PG-TO263-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE52062GAUMA1 Models |
Category | Current - Output 5A |
Manufacturer Infineon Technologies | Voltage - Supply 5.3V ~ 40V |
Series | Voltage - Load 5.3V ~ 40V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Output Configuration Half Bridge (2) | Supplier Device Package PG-TO263-7-1 |
Interface Parallel | Base Product Number |
Technology DMOS |