
SG901-1059B-5.0-H | |
|---|---|
DigiKey Part Number | 831-1005-ND |
Manufacturer | |
Manufacturer Product Number | SG901-1059B-5.0-H |
Description | RF TXRX MODULE WIFIIPEX SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, I-PEX Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 20dBm |
Mfr | Sensitivity -85dBm |
Packaging Bulk | Serial Interfaces USB |
Part Status Obsolete | Antenna Type Antenna Not Included, I-PEX |
DigiKey Programmable Not Verified | Voltage - Supply 5V |
RF Family/Standard WiFi | Current - Receiving 110mA (Max) |
Protocol | Current - Transmitting 110mA (Max) |
Modulation BPSK, CCK, OFDM, QPSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -15°C ~ 65°C |
Data Rate 150Mbps | Package / Case Module |