
R0K5562N0S000BE | |
|---|---|
DigiKey Part Number | R0K5562N0S000BE-ND |
Manufacturer | |
Manufacturer Product Number | R0K5562N0S000BE |
Description | RX62N R5F562N EVAL BRD |
Customer Reference | |
Detailed Description | RX62N, R5F562N Renesas Starter Kit (RSK) RX62N RX RX MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | RX | |
Platform | ||
Utilized IC / Part | RX62N, R5F562N | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |