
L6229N | |
|---|---|
DigiKey Part Number | 497-5840-5-ND |
Manufacturer | |
Manufacturer Product Number | L6229N |
Description | IC MOTOR DRVR 12V-52V 24POWERDIP |
Customer Reference | |
Detailed Description | Motor Driver BiCDMOS Parallel 24-PowerDIP |
Datasheet | Datasheet |
EDA/CAD Models | L6229N Models |
Category | Applications General Purpose |
Manufacturer STMicroelectronics | Current - Output 1.4A |
Series | Voltage - Supply 12V ~ 52V |
Packaging Tube | Voltage - Load 12V ~ 52V |
Part Status Obsolete | Operating Temperature -25°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Through Hole |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-PowerDIP (0.300", 7.62mm) |
Output Configuration Half Bridge (3) | Supplier Device Package 24-PowerDIP |
Interface Parallel | Base Product Number |
Technology BiCDMOS |
