
EVAL6460 | |
|---|---|
DigiKey Part Number | 497-10726-ND |
Manufacturer | |
Manufacturer Product Number | EVAL6460 |
Description | EVAL BOARD FOR L6460 |
Customer Reference | |
Detailed Description | L6460 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Utilized IC / Part L6460 |
Packaging Box | Secondary Attributes SPI Interface(s) |
Part Status Obsolete | Contents Board(s) |
Type Power Management | Base Product Number |
Function Motor Controller/Driver |