
EVAL6205N | |
|---|---|
cms-digikey-product-number | 497-5486-ND |
cms-manufacturer | |
cms-manufacturer-product-number | EVAL6205N |
cms-description | EVAL BOARD FOR L6205N DIP |
cms-customer-reference | |
cms-detailed-description | L6205N DIP - Half H-Bridge Driver (Internal FET) Power Management Evaluation Board |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Half H-Bridge Driver (Internal FET) | |
Embedded | No | |
Utilized IC / Part | L6205N DIP | |
Primary Attributes | 2 Half H-Bridge Drivers, 5.6A, Up to 100KHz | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

