
AMMC-6140-W10 | |
|---|---|
DigiKey Part Number | 516-2656-ND |
Manufacturer | |
Manufacturer Product Number | AMMC-6140-W10 |
Description | IC MMIC FREQ MULT DUAL 20-40GHZ |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier VSAT 20GHz ~ 40GHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Frequency Multiplier | |
Frequency | 20GHz ~ 40GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |