
ACMD-7402-BLK | |
|---|---|
DigiKey Part Number | 516-2611-ND |
Manufacturer | |
Manufacturer Product Number | ACMD-7402-BLK |
Description | RF DUPLEXER 1.875/1.96GHZ 3CSP |
Customer Reference | |
Detailed Description | RF Duplexer 1.85GHz ~ 1.9GHz / 1.93GHz ~ 1.99GHz 3-CSP |
Datasheet | Datasheet |
Category | Low Band Attenuation (min / max dB) 52.00dB / - |
Manufacturer Broadcom Limited | High Band Attenuation (min / max dB) 43.00dB / - |
Packaging Bag | Return Loss (Low Band / High Band) 20.0dB / 17.0dB |
Part Status Obsolete | Mounting Type Surface Mount |
Type Duplexer | Package / Case 3-CSP |
Frequency Bands (Low / High) 1.85GHz ~ 1.9GHz / 1.93GHz ~ 1.99GHz | Base Product Number |