
AC164145 | |
|---|---|
DigiKey Part Number | AC164145-ND |
Manufacturer | |
Manufacturer Product Number | AC164145 |
Description | BOARD DAUGHTER PWR LINE MODEM |
Customer Reference | |
Detailed Description | PICtail™ Plus Power Line Communication/Modem (PLC, PLM) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Power Line Communication/Modem (PLC, PLM) | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | AC Power Line Modem BPSK 6.0kbps | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
