
LM2902A-SO2R-S | |
|---|---|
DigiKey Part Number | 5503-LM2902A-SO2R-STR-ND - Tape & Reel (TR) 5503-LM2902A-SO2R-SCT-ND - Cut Tape (CT) 5503-LM2902A-SO2R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902A-SO2R-S |
Description | IC OPAMP 4 CIRCUIT 14-SOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 110µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩386.00000 | ₩386 |
| 10 | ₩265.60000 | ₩2,656 |
| 25 | ₩234.76000 | ₩5,869 |
| 100 | ₩200.93000 | ₩20,093 |
| 250 | ₩184.77200 | ₩46,193 |
| 500 | ₩175.10400 | ₩87,552 |
| 1,000 | ₩167.12000 | ₩167,120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩156.47240 | ₩391,181 |
| 5,000 | ₩151.45620 | ₩757,281 |
| 7,500 | ₩148.94200 | ₩1,117,065 |
| 12,500 | ₩146.15584 | ₩1,826,948 |
| 17,500 | ₩144.52846 | ₩2,529,248 |
| 25,000 | ₩142.96264 | ₩3,574,066 |
| 62,500 | ₩139.59152 | ₩8,724,470 |