

SL8802/04-50DN5-00 | |
|---|---|
DigiKey Part Number | SL8802/04-50DN5-O-7-ND |
Manufacturer | |
Manufacturer Product Number | SL8802/04-50DN5-00 |
Description | CBL RIBN 4COND 0.093 SILV 0.583' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Silver 4 (2 Pair) Conductors 0.093" (2.37mm) Between Pairs Flat Twin Axial 0.583' (177.70mm, 7.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Twin Axial | |
Number of Conductors | 4 (2 Pair) | |
Pitch | ||
Length | 0.583' (177.70mm, 7.00") | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.266" (6.75mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 150 V | |
Operating Temperature | - | |
Ratings | UL E42769 | |
Features | Opposite | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | 1000MOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩11,923.00000 | ₩11,923 |
| 25 | ₩9,733.44000 | ₩243,336 |
| 100 | ₩8,724.16000 | ₩872,416 |