



EM15TF-012-4 | |
|---|---|
DigiKey Part Number | 3M156473-ND |
Manufacturer | |
Manufacturer Product Number | EM15TF-012-4 |
Description | RF ABSORB/SHD SHEET 4.921X4.921" |
Customer Reference | |
Detailed Description | RF EMI Absorbing/Shielding Sheet EM15TF Non-Conductive, Single Sided 4.921" (125.00mm) X 4.921" (125.00mm) X 0.004" (0.12mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Absorbing/Shielding Sheet | |
Shape | Square | |
Length | 4.921" (125.00mm) | |
Width | 4.921" (125.00mm) | |
Thickness - Overall | 0.004" (0.12mm) | |
Operating Temperature | -30°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |