Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3302/10SF

DigiKey Part Number
3M161070-ND
Manufacturer
Manufacturer Product Number
C3302/10SF
Description
CBL RIBN 10COND 0.05 MULTIPLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
10
Pitch
Length
-
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.042" (1.07mm)
Ribbon Width
0.500" (12.70mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20462
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in KRW
Spool
QuantityUnit PriceExt Price
1₩443,413.00000₩443,413
2₩401,814.50000₩803,629
3₩379,304.66667₩1,137,914
5₩352,762.60000₩1,763,813
7₩336,337.28571₩2,354,361
10₩319,806.60000₩3,198,066
25₩281,228.44000₩7,030,711
50₩255,478.66000₩12,773,933
Manufacturers Standard Package