Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3302/10SF 100

DigiKey Part Number
3M157906-100-ND
19-C3302/10SF100-DS-ND
Manufacturer
Manufacturer Product Number
C3302/10SF 100
Description
CBL RIBN 10COND 0.05 MULTI 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
10
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.042" (1.07mm)
Ribbon Width
0.500" (12.70mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20462
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,110
Check for Additional Incoming Stock
All prices are in KRW
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₩2,486.00000₩2,486
5₩1,986.00000₩9,930
10₩1,802.30000₩18,023
25₩1,582.72000₩39,568
50₩1,434.44000₩71,722
100₩1,299.77000₩129,977
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
100₩1,299.77000₩129,977
200₩1,178.30000₩235,660
300₩1,112.79333₩333,838
500₩1,035.86000₩517,930
700₩988.39429₩691,876
1,000₩940.72500₩940,725
2,500₩909.79360₩2,274,484
Manufacturers Standard Package