AG240W1B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


StarTech.com
In Stock: 12
Unit Price: ₩192,849.00000
Datasheet
Anti-Glare Filter LCD Monitor 24.0" (24.00", 610mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG240W1B

DigiKey Part Number
AG240W1B-ND
Manufacturer
Manufacturer Product Number
AG240W1B
Description
ANTI-GLARE FILTER LCD MON 24.0"
Customer Reference
Detailed Description
Anti-Glare Filter LCD Monitor 24.0" (24.00", 610mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Anti-Glare Filter
Applications
LCD Monitor
Diagonal Screen Size
24.0" (24.00", 610mm)
Viewing Area
519.11mm W x 323.85mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes