Image for 3702-2425 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3702-2425

DigiKey Part Number
3702-2425-ND
Manufacturer
Manufacturer Product Number
3702-2425
Description
CONN JUNCTION SHELL 25POS 90DEG
Customer Reference
Detailed Description
25 Position Connector 90°
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
-
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
-
Cable Exit
90°
Shielding
-
Primary Material
-
Material
-
Plating
-
Hardware
-
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.