Jackscrew Socket For D-Sub Connectors, Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3341-2

DigiKey Part Number
MDVS73-ND
Manufacturer
Manufacturer Product Number
3341-2
Description
JACK SOCKET KIT .30" 1=2 SCREWS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors, Standard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
D-Sub Connectors, Standard
Manufacturer
3M
Features
Hardware Included, Lock Washer
Series
Length - Threaded Portion Below Head
0.300" (7.62mm)
Packaging
Bulk
Length - Below Head
0.430" (10.92mm)
Part Status
Active
Thread Size
4-40 Socket, 4-40 Screw
Accessory Type
Jackscrew Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 299
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩6,291.00000₩6,291
10₩5,349.70000₩53,497
25₩5,014.08000₩125,352
50₩4,774.28000₩238,714
100₩4,546.37000₩454,637
300₩4,207.16000₩1,262,148
600₩4,006.43500₩2,403,861
1,200₩3,815.32500₩4,578,390
2,700₩3,603.36037₩9,729,073
Manufacturers Standard Package