3M™ PSA Electrically Conductive Tape | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9703-1-4(12)

DigiKey Part Number
1067-9703-1-4(12)-ND
Manufacturer
Manufacturer Product Number
9703-1-4(12)
Description
TAPE ADHSV TRNSFR 1"X 4" 12/PACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 9703 Acrylic Pressure Sensitive Adhesive (PSA) 1.000" (25.40mm) X 4.000" (101.60mm) X 0.024" (0.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
Rectangular
Length
4.000" (101.60mm)
Width
1.000" (25.40mm)
Thickness - Overall
0.024" (0.60mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
Pressure Sensitive Adhesive (PSA)
Material
Acrylic
Grade
-
Qualification
-
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
2₩69,266.50000₩138,533