
5451-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-5451-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 5451-0.5-5 |
Description | TAPE GLASS CLOTH BROWN 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Glass Cloth Tape Silicone Thermosetting Adhesive Brown 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Glass Cloth | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | PTFE (Polytetrafluoroethylene) | |
Thickness | 0.0056" (5.6 mils, 0.142mm) | |
Thickness - Adhesive | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Backing, Carrier | 0.0032" (3.2 mils, 0.081mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Brown | |
Usage | High Temperature Sealant | |
Temperature Range | -100°F ~ 400°F (-73°C ~ 204°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩80,340.00000 | ₩80,340 |
| 10 | ₩61,865.60000 | ₩618,656 |
| 25 | ₩56,109.28000 | ₩1,402,732 |
| 50 | ₩52,250.44000 | ₩2,612,522 |
| 100 | ₩50,386.05000 | ₩5,038,605 |

