New at DigiKey
RF ANTENNA ISM, LTE Module RP-SMA Male, SMA Male Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J6047B

DigiKey Part Number
4350-2J6047B-ND
Manufacturer
Manufacturer Product Number
2J6047B
Description
2IN1 1X4G LTE 1X2.4-5.0GHZ SCRE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LTE Module RP-SMA Male, SMA Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.4, 1.5, 1.8, 2.4
Manufacturer
2J Antennas
Return Loss
-17dB, -14.7dB, -11.9dB, -7.7dB, -7.6dB
Packaging
Bag
Gain
-0.3dBi, 4.6dBi, 4.5dBi, 6.2dBi, 3.9dBi
Part Status
Active
Power - Max
25 W
RF Family/Standard
Cellular, General ISM
Features
Cable - 3m
Frequency Group
Wide Band
Termination
RP-SMA Male, SMA Male
Frequency (Center/Band)
829MHz, 1.94GHz, 2.45GHz, 2.6GHz, 5.422GHz
Mounting Type
Screw Mount
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.41GHz ~ 2.49GHz, 2.5GHz ~ 2.7GHz, 4.92GHz ~ 5.925GHz
Height (Max)
0.579" (14.70mm)
Antenna Type
Module
Applications
ISM, LTE
Number of Bands
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in KRW
Bag
QuantityUnit PriceExt Price
1₩68,264.00000₩68,264
10₩55,754.10000₩557,541
25₩52,629.52000₩1,315,738
100₩49,195.55000₩4,919,555
250₩47,558.76800₩11,889,692
Manufacturers Standard Package