C53GAB110

Sensata Technologies

Industrial Automation and Controls | Thermostats - Mechanical - Industrial

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switching Temperature
Reset Temperature
Current Rating - AC
Current Rating - DC
Tolerance
Switching Cycles
Termination Style
Mounting Type
Package / Case
053GAB140A-125Y
C53GAB110A-095Y
THERMOSTAT 43DEG C SPST-NO CYL
Sensata Technologies
0
In Stock
Check Lead Time
1 : ₩31,193.00000
Box
Box
Active
SPST-NO
110°F (43°C)
95°F (35°C)
3A (240V), 5A (120V)
1.5A (48V), 3A (24V)
±5°F (±2.8°C)
100K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
Showing
of 1