FSUSB42

onsemi

Integrated Circuits (ICs) | Analog Switches - Special Purpose

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Multiplexer/Demultiplexer Circuit
Switch Circuit
Number of Channels
On-State Resistance (Max)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
-3db Bandwidth
Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-UFQFN
FSUSB42UMX
IC USB SWITCH DPDT 10UMLP
onsemi
13,125
In Stock
1 : ₩982.00000
Cut Tape (CT)
5,000 : ₩342.70720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB
-
DPDT
1
6.5Ohm
2.4V ~ 4.4V
-
720MHz
Break-Before-Make, USB 2.0
-40°C ~ 85°C (TA)
Surface Mount
10-UFQFN
10-UMLP (1.8x1.4)
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
FSUSB42MUX
IC USB SWITCH DPDT 10MSOP
onsemi
141,765
In Stock
16,000
Factory
1 : ₩1,300.00000
Cut Tape (CT)
4,000 : ₩470.55425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB
-
DPDT
1
6.5Ohm
2.4V ~ 4.4V
-
720MHz
Break-Before-Make, USB 2.0
-40°C ~ 85°C (TA)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Showing
of 2