RI-70GP

Comus International

Switches | Magnetic, Reed Switches

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
RI-70
RI-70GP0710
SWITCH REED SPST-NO 500MA 120V
Comus International
46,897
In Stock
1 : ₩1,452.00000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
7 ~ 10AT
-
500mA (AC/DC)
120 V
170 V
10W
0.15 ms
0.03 ms
Through Hole
Axial
1.811" (46.00mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
-
-55°C ~ 125°C
0.35 pF
400mA (AC/DC)
RI-70
RI-70GP1015
SWITCH REED SPST-NO 500MA 120V
Comus International
27,579
In Stock
1 : ₩1,452.00000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
10 ~ 15AT
-
500mA (AC/DC)
120 V
170 V
10W
0.15 ms
0.03 ms
Through Hole
Axial
1.811" (46.00mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
-
-55°C ~ 125°C
0.35 pF
400mA (AC/DC)
Showing
of 2