The ADXL380 low noise density, low power, 3-axis accelerometer from Analog Devices has selectable measurement ranges to support ±4 g, ±8 g, and ±16 g. This accelerometer enables precision applications with minimal calibration, and the low noise density and low power features enable accurate measurements of audio signals or heart sounds, even in high-vibration environments. The ADXL380 has many additional features to enable true system-level performance, including a built-in micropower temperature sensor, single-tap, double-tap, and triple-tap detection, and a state machine to prevent false triggering. It also has provisions for external control of the sampling time and/or an external clock. The ADXL380 operates on a wide 2.25 V to 3.6 V supply range (or 1.8 V supply) and if necessary, it can interface to a host operating on a separate supply voltage. The ADXL380 is available in a 14-terminal 2.9 mm x 2.8 mm x 0.87 mm LGA package.
- Ultra-low noise density: 20 µg/√Hz (XY) and 27 µg/√Hz (Z)
- Low power consumption
- High performance: 340 µA
- Ultra-low power: 33 µA
- Wide bandwidth: 4 kHz
- Relative flatness with equalization: <0.5 dB
- Relative flatness without equalization: <2 dB
- Low latency: group delay <110 µs
- Digital features
- 16-bit ADC
- Multiprotocol serial interfaces: SPI or I²C
- Multiprotocol audio data output: I²S, TDM, and PDM
- Programmable LPF and HPF
- Data synchronous or asynchronous sampling
- Output FIFO: 320 word
- Built-in features for system-level power savings
- Single-tap, double-tap, and triple-tap detection
- Activity and inactivity detection
- Configurable interrupt modes
- Integrated temperature sensor
- Voltage range options
- VS with internal regulators: 2.25 V to 3.6 V (or V1P8 at 1.8 V)
- VDDIO: 1.14 V to 3.6 V (1.62 V to 3.6 V for full temperature range)
- Electromechanical self-test
- 10,000 g mechanical shock survival
- RoHS-compliant
- Operating temperature range: -40°C to +85°C
- 14-terminal 2.9 mm x 2.8 mm x 0.87 mm LGA package