EPL225 Series AC-DC Power Supplies

XP Power leads the industry with a 95% efficient, 225 W AC-DC supply in a 2" x 4" package

Image of XP Power's EPL225 Series AC-DC Power Supplies XP Power announces the EPL225 series of high-efficiency, open-frame AC-DC power supplies approved for industrial, IT, and medical applications. The series comprises seven single-output models that offer a range of standard output voltages from 12 VDC to 48 VDC. A secondary 12 VDC / 0.5 A fan output is provided across the range. Packaged in an extremely compact low profile 2" x 4" industry-standard '1U' footprint (50.8 mm x 101.6 mm x 32.3 mm), the series has a convection cooled output power rating of 150 W which is believed to be "best in the industry" for a power supply of this footprint. Output power of up to 225 W is available with only 10 CFM of forced airflow.

The EPL225 series offers a minimum average efficiency of 93% and a maximum efficiency of 95% resulting in less heat to dissipate and a cooler running unit, the latter contributing to a more reliable longer-life power supply. In addition, the units' "green" attributes include a no-load power consumption of less than 0.5 W enabling compliance with the latest environmental goals and legislation.

The series complies with the universal safety standard EN 60950-1 for IT equipment in addition to the medical safety standards ANSI/AAMI/ 60601-1 and IEC/EN60601-1 3rd edition. With low conducted and radiated noise, the units meet the standards EN 55011 and EN 55022 for Class B conducted and Class A radiated EMI specifications.

The EPL225 suits use in a broad range of operating environments with an extended temperature range from -20°C to +70°C and no derating until +50°C.

Features and Benefits
  • 150 W convection / 225 W forced-cooled ratings
  • 2" x 4" footprint
  • Low 1.26" profile
  • 12 V fan output
  • High-efficiency, up to 95%
  • Medical and ITE approvals
  • High power density
  • Less than 0.5 W no-load input power
  • 3-year warranty

EPL225 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 24V 150WEPL225PS24AC/DC CONVERTER 24V 150W298 - Immediate$181,010.00View Details
AC/DC CONVERTER 15V 150WEPL225PS15AC/DC CONVERTER 15V 150W5 - Immediate$181,010.00View Details
AC/DC CONVERTER 36V 150WEPL225PS36AC/DC CONVERTER 36V 150W0 - Immediate$181,010.00View Details
AC/DC CONVERTER 12V 150WEPL225PS12AC/DC CONVERTER 12V 150W0 - Immediate$181,010.00View Details
AC/DC CONVERTER 18V 150WEPL225PS18AC/DC CONVERTER 18V 150W0 - Immediate$167,253.16View Details
AC/DC CONVERTER 28V 150WEPL225PS28AC/DC CONVERTER 28V 150W0 - Immediate$167,253.16View Details
AC/DC CONVERTER 48V 150WEPL225PS48AC/DC CONVERTER 48V 150W0 - Immediate$167,253.16View Details
Published: 2015-08-24