ISO5851 IGBT Gate Driver
Texas Instruments offers its ISO5851 reinforced isolated IGBT gate driver with high CMTI and miller clamp
Texas Instruments' ISO5851 is a 5.7 kVRMS, reinforced isolated gate driver for IGBTs and MOSFETs with 2.5 A source and 5 A sink current. The input side operates from a single 3 V to 5.5 V supply. The output side allows for a supply range from minimum 15 V to maximum 30 V. Two complementary CMOS inputs control the output state of the gate driver. The short propagation time of 76 ns assures accurate control of the output stage.
The ISO5851 is available in a 16-pin SOIC package. Device operation is specified over a temperature range from -40°C to 125°C ambient.
| Features | ||
|
|
ISO5851 IGBT Gate Driver
| Image | Manufacturer Part Number | Description | Voltage - Isolation | Common Mode Transient Immunity (Min) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ISO5851DWR | DGTL ISO 5.7KV 1CH GT DVR 16SOIC | 5700Vrms | 100kV/µs | 10949 - Immediate | $9,397.00 | View Details |
![]() | ![]() | ISO5851DW | DGTL ISO 5.7KV 1CH GT DVR 16SOIC | 5700Vrms | 100kV/µs | 2577 - Immediate | $10,858.00 | View Details |
ISO5851 IGBT Gate Driver Eval Board
| Image | Manufacturer Part Number | Description | Function | Embedded | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ISO5851EVM | EVAL BOARD FOR ISO5851 | Gate Driver | No | ISO5851 | 1 - Immediate | $88,548.00 | View Details |