PCIe Gen 4 Card Edge Connectors

TE Connectivity AMP’s connector footprint and mating interface are backward-compatible with each PCIe generation

Image of TE Connectivity AMP PCIe Gen 4 Card Edge ConnectorsTE Connectivity AMP's PCIe Gen 4 card edge connectors meet industry PCI-SIG CEM 4.0 and support Intel and AMD next-generation platforms with up to 16 Gbps of bandwidth. Designed to support next-generation CPUs for better system application scaling and higher bandwidth in servers, storage, workstations, and desktop PCs, TE's PCIe Gen 4 card edge connectors feature a 1.00 mm pitch to enable all generations of PCI Express signaling designs and support speeds of 16 Gbps (PCIe Gen 4), 8.0 Gbps (PCIe Gen 3), 5.0 Gbps (PCIe Gen 2), and 2.5 Gbps (PCIe Gen 1). In addition, the connectors’ footprint and mating interface are backward-compatible with each PCIe generation.

Features

  • Verified by Intel as a qualified vendor and the part is listed on Intel white paper
  • Meets Intel, AMD, and IBM next-generation platforms
  • Support next-generation processors for better system application scaling and higher bandwidth in servers, workstations and desktop PCs
  • Available in a wide variety of configurations, including x1, x4, x8, x16 (36/64/98/164 positions) standard links as per PCI-SIG CEM specification
  • The 1.00 mm pitch, vertical card edge connectors enable all generations of PCI Express® signaling designs and support 16 Gbps (Gen 4), 8.0 Gbps (Gen 3), 5.0 Gbps (Gen 2), and 2.5 Gbps (Gen 1)
  • Footprint and mating interface backward-compatible with each generation
Applications
  • Servers
  • Storage
  • Workstations
  • Desktop PCs
  • Embedded systems
  • Industrial computers
  • Routers
  • Data communications

PCIe Gen 4 Card Edge Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PCI EXP FMALE 164POS 0.0395-2337939-8CONN PCI EXP FMALE 164POS 0.03913191 - Immediate$17,609.00View Details
CONN PCI EXP FMALE 164POS 0.0395-2337939-4CONN PCI EXP FMALE 164POS 0.039715 - Immediate$16,937.00View Details
CONN PCI EXP FMALE 164POS 0.0394-2337939-8CONN PCI EXP FMALE 164POS 0.03910 - Immediate$16,703.00View Details
CONN PCI EXP FMALE 164POS 0.0394-2337939-4CONN PCI EXP FMALE 164POS 0.03994 - Immediate$16,360.00View Details
CONN PCI EXP FMALE 98POS 0.0394-2337939-3CONN PCI EXP FMALE 98POS 0.0391123 - Immediate$14,049.00View Details
CONN PCI EXP FMALE 64POS 0.0394-2337939-2CONN PCI EXP FMALE 64POS 0.0390 - Immediate$7,861.64View Details
CONN PCI EXP FMALE 164POS 0.0393-2337939-8CONN PCI EXP FMALE 164POS 0.03920 - Immediate
116 - Marketplace
$17,125.00View Details
CONN PCI EXP FMALE 98POS 0.0393-2337939-7CONN PCI EXP FMALE 98POS 0.039392 - Immediate$14,549.00View Details
CONN PCI EXP FMALE 64POS 0.0393-2337939-6CONN PCI EXP FMALE 64POS 0.03913 - Immediate$12,988.00View Details
CONN PCI EXP FMALE 98POS 0.0394-2337939-7CONN PCI EXP FMALE 98POS 0.0392300 - Immediate$14,502.00View Details
CONN PCI EXP FMALE 64POS 0.0394-2337939-6CONN PCI EXP FMALE 64POS 0.0391620 - Immediate$12,707.00View Details
CONN PCI EXP FMALE 98POS 0.0395-2337939-3CONN PCI EXP FMALE 98POS 0.0394109 - Immediate$14,393.00View Details
CONN PCI EXP FMALE 64POS 0.0395-2337939-2CONN PCI EXP FMALE 64POS 0.0392917 - Immediate$11,645.00View Details
CONN PCI EXP FMALE 98POS 0.0395-2337939-7CONN PCI EXP FMALE 98POS 0.0394227 - Immediate$14,845.00View Details
CONN PCI EXP FMALE 64POS 0.0395-2337939-6CONN PCI EXP FMALE 64POS 0.0392398 - Immediate$13,191.00View Details
Published: 2020-01-30