SLQ-QT105 Hydrocarbon Flow Meter

Sensirion's high purity milliliter flow meter for hydrocarbons allows users to monitor highly dynamic processes

Image of Sensirion's SLQ-QT105 Hydrocarbon Flow MeterSensirion's SLQ-QT105 flow meter offers an exceptional liquid flow sensing performance based on thermal microsensor technology. It is made for use with hydrocarbon-based liquids. The fluidic part of the device is based on just a straight flow path and no moving parts. Due to the short response time, the SLQ-QT105 allows users to monitor highly dynamic processes such as fast dosing operations. In many applications, this allows for increased process reliability and reduced consumption of precious media.

Features
  • Sensitive to low flow rates
  • Straight flow channel
  • Maximum flows up to 2 ml/s
  • Fast measurement response for dosing monitoring
  • Super-fast sampling speed

SLQ-QT105 Hydrocarbon Flow Meter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR FLOW LIQ 120 MLPMSLQ-QT105SENSOR FLOW LIQ 120 MLPM2 - Immediate$3,074,561.00View Details
Published: 2022-06-15