YXJ Series Capacitors

Rubycon achieves miniaturization, higher ripple current capability, and lower impedance

Image of Rubycon America's YXJ Series CapacitorsRubycon's YXJ series was developed as an improved version of the YXF series which was widely used in secondary filtering of power supply units. The YXJ achieves miniaturization, higher ripple current capability, and lower impedance compared with the conventional YXF series. Offering one rank smaller size while maintaining the same or better capacitance, impedance, ripple current, and life time specifications, the YXJ provides an advantage in helping in downsizing and performance improvement, as well as cost savings. With a wide range of capacitance values to offer, the YXJ series is suitable for use in a wide range of power filtering applications. They are best suited in applications for the Smart Meter, which forms the central function of a Smart Grid system and, requires the performance of miniaturization, long life, and high capacitance values.

Features
  • Smaller size than the YXF series
  • Temperature range: -40°C to +105°C
  • Rated voltage range: 6.3 VDC to 100 VDC
  • Load life: 4,000-10,000 hours at 105°C
  • Capacitance tolerance: ±20% (20°C, 120 Hz)
  • RoHS compliant

YXJ Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM 100UF 20% 25V RADIAL TH25YXJ100M5X11CAP ALUM 100UF 20% 25V RADIAL TH41818 - Immediate$359.00View Details
CAP ALUM 47UF 20% 50V RADIAL TH50YXJ47M6.3X11CAP ALUM 47UF 20% 50V RADIAL TH33120 - Immediate$453.00View Details
CAP ALUM 220UF 20% 16V RADIAL TH16YXJ220MT16.3X11CAP ALUM 220UF 20% 16V RADIAL TH101971 - Immediate$468.00View Details
CAP ALUM 10UF 20% 50V RADIAL TH50YXJ10M5X11CAP ALUM 10UF 20% 50V RADIAL TH55222 - Immediate$468.00View Details
CAP ALUM 100UF 20% 35V RADIAL TH35YXJ100M6.3X11CAP ALUM 100UF 20% 35V RADIAL TH33976 - Immediate$468.00View Details
CAP ALUM 220UF 20% 25V RADIAL TH25YXJ220M6.3X11CAP ALUM 220UF 20% 25V RADIAL TH105928 - Immediate$484.00View Details
CAP ALUM 100UF 20% 63V RADIAL TH63YXJ100M10X12.5CAP ALUM 100UF 20% 63V RADIAL TH4092 - Immediate$843.00View Details
CAP ALUM 1000UF 20% 16V RADIAL16YXJ1000MT810X16CAP ALUM 1000UF 20% 16V RADIAL3186 - Immediate$890.00View Details
CAP ALUM 1000UF 20% 63V RADIAL63YXJ1000M16X25CAP ALUM 1000UF 20% 63V RADIAL525 - Immediate$3,169.00View Details
CAP ALUM 10UF 20% 50V RADIAL TH50YXJ10MTA5X11CAP ALUM 10UF 20% 50V RADIAL TH3852 - Immediate$312.00View Details
CAP ALUM 4.7UF 20% 100V RADIAL100YXJ4R7M5X11CAP ALUM 4.7UF 20% 100V RADIAL3950 - Immediate$343.00View Details
CAP ALUM 47UF 20% 35V RADIAL TH35YXJ47M5X11CAP ALUM 47UF 20% 35V RADIAL TH1192 - Immediate$343.00View Details
CAP ALUM 22UF 20% 63V RADIAL TH63YXJ22M5X11CAP ALUM 22UF 20% 63V RADIAL TH8423 - Immediate$359.00View Details
CAP ALUM 47UF 20% 25V RADIAL TH25YXJ47MTA5X11CAP ALUM 47UF 20% 25V RADIAL TH7962 - Immediate$359.00View Details
CAP ALUM 2.2UF 20% 50V RADIAL TH50YXJ2R2MTA5X11CAP ALUM 2.2UF 20% 50V RADIAL TH2095 - Immediate$375.00View Details
CAP ALUM 4.7UF 20% 100V RADIAL100YXJ4.7M5X11CAP ALUM 4.7UF 20% 100V RADIAL1756 - Immediate$375.00View Details
CAP ALUM 3.3UF 20% 100V RADIAL100YXJ3.3M5X11CAP ALUM 3.3UF 20% 100V RADIAL3254 - Immediate$390.00View Details
CAP ALUM 100UF 20% 6.3V RADIAL6.3YXJ100M5X11CAP ALUM 100UF 20% 6.3V RADIAL1064 - Immediate$390.00View Details
CAP ALUM 3.3UF 20% 50V RADIAL TH50YXJ3.3M5X11CAP ALUM 3.3UF 20% 50V RADIAL TH3934 - Immediate$406.00View Details
CAP ALUM 4.7UF 20% 50V RADIAL TH50YXJ4.7M5X11CAP ALUM 4.7UF 20% 50V RADIAL TH1787 - Immediate$406.00View Details
Published: 2012-08-24