RC1692HP-SSM Fully-Integrated LPWAN RF Module

Radiocrafts' compact Sigfox module offers integrated sensor interfaces making it efficient for wireless sensor measurements

Image of Radiocrafts' RC1692HP-SSM Fully-Integrated LPWAN RF ModuleRadiocrafts' RC1692HP-SSM is a 902 MHz to 920 MHz Sigfox module with integrated sensor interfaces. A designer can connect the sensors directly without the need for an MCU to manage the interface. A complete sensor node will contain the desired sensors, the SSM module, power, and an antenna. The RC1692HP-SSM is certified for RZ2 and RZ4 (Americas and Asia) and has a range of a few kilometers in realistic environments. Radiocrafts offers sensor boards that are populated with industry-standard sensors. A prototype system is built with the sensor board populated with the SSM module and will connect to a Sigfox network.

Features
  • Supports industry-standard sensors
  • Configurable sensor interfaces for an alarm, triggers, and signal processing
  • Sigfox RZ2 and RZ4 (Americas and Asia)
  • Fully-integrated RF circuitry, add 50 Ω antenna
  • Low power
  • Compact size: 12.7 mm x 25.4 mm x 3.3 mm
  • Easy-to-use design tools for designing and prototyping
Applications
  • Sigfox sensor networks
  • Agricultural sensors
  • Asset tracking
  • Conditioning monitoring of structures such as bridges and roads
  • Many more

RC1692HP-SSM Fully-Integrated LPWAN RF Module

ImageManufacturer Part NumberDescriptionRF Family/StandardProtocolFrequencyAvailable QuantityPriceView Details
RF TXRX MOD ISM<1GHZ CAST SMDRC1692HP-SSMRF TXRX MOD ISM<1GHZ CAST SMDGeneral ISM < 1GHzSigfox915MHz0 - Immediate$49,233.50View Details

Development Kit

ImageManufacturer Part NumberDescriptionFrequencyContentsAntenna TypeAvailable QuantityPriceView Details
EVAL BOARD FOR RC1692HP-SSMRC1692HP-SSM-DKEVAL BOARD FOR RC1692HP-SSM915MHzBoard(s), Cable(s), Power Supply, AccessoriesSMA Antenna(s) Included0 - Immediate$588,588.00View Details
Published: 2019-08-06