QCC730M Micro-Power Wi-Fi® Evaluation Kit (EVK)
The Qualcomm micro-power Wi-Fi evaluation kit features flexible module antenna options, including PCB antenna or RF connector
The Qualcomm QCC730M EVK allows users to evaluate the features and performance of the QCC730M module and to prototype micro-power Wi-Fi IoT applications such as smart homes and battery-powered applications. The QCC730M EVK enables developers, OEMs, and ODMs to design and test micro-power Wi-Fi solutions using standard interfaces and selectable power modes. To facilitate rapid IoT application development, the EVK is backed by an open-source SDK available on CodeLinaro, coupled with a VS Code extension. The QCC730M EVK consists of a main board with standard connectors and an integrated QCC730M micro-power Wi-Fi module.
- 1x1 2.4 GHz 802.11 a/b/g/n (Wi-Fi 4), up to MCS3 with Matter over Wi-Fi supported
- Micro-power Wi-Fi with an advanced power management scheme to minimize power dissipation for each use case
- On-chip 1.5 MB RRAM (NVM) and 640 kB SRAM provide sufficient memory resources without the need for an external NOR Flash, which is optional if needed
- Dedicated 60 MHz applications processor to cover the full cloud connectivity stack and applications
- Integrated hardware crypto accelerator
- Operating temperature range: -20°C to +85°C
- USB or 5 V EVK input power
- Flexible module antenna options, including PCB antenna or RF connector
- Various interfaces, including 15 GPIOs
- Smart door locks
- Smart sensors
- Battery-powered IP cameras
- Video doorbells
- Wearables
- Portable medical devices
- Smart tags
QCC730M Micro-Power Wi-Fi® Evaluation Kit (EVK)
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVK-QCC730M-1-00-0-AA | DEV KIT MCM PCB ANTENNA QCC730M | 11 - Immediate | $23,166.00 | View Details |
![]() | ![]() | EVK-QCC730M-1-00-0-AB | DEV KIT MCM RF CONNECTOR QCC730M | 14 - Immediate | $23,166.00 | View Details |
![]() | ![]() | EVK-QCC730M-1-00-0-AD | DEV KIT MCM PCB ANTENNA QCC730M | 5 - Immediate | $23,166.00 | View Details |
![]() | ![]() | EVK-QCC730M-1-00-0-AE | DEV KIT MCM RF CONNECTOR QCC730M | 6 - Immediate | $23,166.00 | View Details |