How onsemi standard products raise the bar
onsemi’s standard products deliver compact, high-efficiency solutions for automotive, industrial, and consumer electronics. The onsemi portfolio combines integrated ICs with discrete components such as transistors, diodes, LDOs, amplifiers, logic, EEPROMs, and protection devices to help engineers simplify designs, enhance interfaces, and improve reliability.
With over 6,000 part numbers across 170+ packages—including ultra-miniature options and industry-first innovations—onsemi enables faster development and streamlined sourcing through interoperable building blocks supported by the Treo Platform. This platform is a unified technology platform that integrates intelligent sensing and power. This adaptability will serve a broad spectrum of industries and applications.
- Logic
- EEPROM
- LDOs
- Amplifiers
- Isolation
- Transistors
- Protection
- Diodes
Logic
Portfolio: onsemi ranks #2 in Logic devices. Our extensive product range positions us as a one-stop supplier, offering best-in-class quality across the board.
High-Speed Performance: Supports data rates up to 140 Mbps, enabling fast and dependable data transmission for demanding, high-performance applications.
Flexible Voltage Range: Operating from 0.9 V to 18 V, our devices easily interface with various power supply levels—ideal for applications spanning automotive to industrial sectors.
System Integration: Level Translators provide quick and reliable signal conversion between different voltage domains, helping maintain system efficiency and performance.
Standard Logic
- 0.9 V to 18 Vcc
- Minigate / Multigate
Voltage Translator
- Bi/Uni-directional
- Autosense
- 1/2/4/8 Channels
Interface
- I2C I/O Expanders
- I2C/I3C Translator
Switches
- Analog Switch
- High Speed Bus Switches
Featured Products
EEPROM
Data Retention and Reliability: Up to 4 million write cycles and 200-year data retention ensure long-term reliability for critical storage.
Wide Temp Range: Automotive-grade (0°C–150°C) and industrial (-40°C–125°C) ratings make it ideal for harsh environments.
EEPROM Assurance: Reliable long-term data retention is key—especially in extreme conditions where accuracy matters most.
onsemi Standard Products: Recognized for leadership, quality, and high-volume capability.
Standard Logic
- 12 VVOs
- Eiminate Translators
Automotive
- High temp (150 ПC)
- AM weRe cycles
Broad Portfolio
- 2 kb - 1 mb
- SPI & I2C Interface
- Various Packages
Featured Products
LDOs
Performance: Industry-leading capabilities built for demanding applications.
Reliable and Long-Lasting: Engineered for extended lifecycle in industrial and automotive settings.
Flexible Design Support: Resources like block diagrams enable innovative system designs using full onsemi solutions.
Versatile Configurations: Adjustable output up to 37 V and multiple package options.
Automotive-Grade Quality: AEC-Q100 qualified with dedicated application support.
High Temperature
- Higher Operating Junction Temperature designed for these higher temperatures of operation
- Transistors specifically designed for these higher temperatures of operation
- Operating Tj = 150°CTj = Ta +25°C for high PdTj=Ta + Pd *Rɵja
Low VDO & IQ
- Improved Efficiency
- Providing lower voltage dropout and tighter accuracy
Low VDO & IQ
- High temp (150 ПC)
- AM weRe cycles
Featured Products
NCV4264-2CST50T3G
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223 (TO-261)
View Details
Amplifiers
Sense Amplifiers: Essential for power solutions (SiC, IGBT, MOSFET), with options from general-purpose to precision, supporting 1 V to 80 V.
Fast and Accurate: Delivers reliable performance for power management and fault protection.
Signal Integrity: Precision amplifiers maintain accurate output, preserving signal quality and minimizing distortion.
Standard Amplifiers
- High Gain and BW
- Rail to rail
Precision
- Low Vos / Drift
- Trim and Zero Drift
- Low noise
Current Sense
- High voltage
- Zero drift
- B/Uni directional
Low Power & Comp
- Low quiescent
- Low input offset
- Low offset voltage
Featured Products
NCS20162DR2G
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC
View Details
Isolation
Power Use: Consumes just 165 mA per channel at 1 Mbps—ideal for energy-efficient industrial and automotive designs.
Performance: High common-mode transient immunity (CMT) ensures fast, reliable switching in noisy environments.
Phototransistor
- Narrow CIR Bins
- TA=125°C Family
Current Sense
- High Voltage
- Snubbarless TRIAC Drivers
High Speed
- Low quiescent
- Low input offset
- Low offset voltage
Featured Products
NCID9211
I2C, SPI Digital Isolator 5000Vrms 2 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
View Details
Transistors
Transistor Families: BJTs, BRTs, JFETs, and Darlingtons span ~10 V – 800 V with >10 A options. Featuring low VCE(sat), high hFE, and strong ESD tolerance, they enable efficient drive and reliable switching across automotive, industrial, and consumer systems.
Smart Integration: Bias-resistor transistors (17 resistor combos in single/dual packages) reduce BOM and board space. Low-Miller JFETs (~10 V – 40 V) stabilize RF amps, and NPN/PNP Darlingtons (~30 V – 400 V, Ic ~0.3 A – 50 A, gain up to ~30,000) simplify drive—making BJTs a cost-effective alternative to MOSFETs at the right operating points.
Accelerated Design: The Treo Platform streamlines selection and design cycles.
B.JTs
- 10 V to 800 V
- Packages as small as 1.0 x 06 mm2
- Audio and Power devices handle > 10 A
- Low VCE Sat devices available
- Cost effective alternative to MOSFETS
- RDSON Eq ef 30 milliohms
- High ESD Tolerance
BRTS
- B.JT with Integrated Biasing Resistors
- Save cost and board space
- 17 different resistor combinations
- Singles and duals
- Over 350 options available
JFETS
- 10 V to 40 V
- Packages as small as 1.0 x 06 mm2
- Low Miller Capacitance
- Selected devices optimized for usage on RF Amplifiers
- More than 50 devices to choose from
Featured Products
NST3904MX2T5G
Bipolar (BJT) Transistor NPN 40 V 200 mA 250MHz 165 mW Surface Mount 3-X2DFN (1x0.6)
View Details
NST1602CLTWG
Bipolar (BJT) Transistor NPN 160 V 1.5 A 100MHz 800 mW Surface Mount 8-LFPAK
View DetailsProtection
Protection: onsemi protection devices safeguard every interface with low-clamping ESD and surge coverage (~1 V – 70 V), available in single, dual, and array formats for high-speed, power, GPIO, and battery lines.
Signal Integrity & Compact Design: Select parts offer guaranteed max insertion loss to maintain signal quality, with ultra-small packages (~1.0 × 0.6 mm²) ideal for dense automotive, industrial, and consumer layouts.
Integrated EMI Filtering: ESD-protected EMI filters deliver strong attenuation in key bands, with common-mode and LC/RC options for single-ended lines.
Voltage Limiting Options: Complementary Zeners (~1.8 V – 200 V, ~0.2 W – 5 W) provide controlled clamping, all backed by the Treo Platform to speed up system-level design.
ESD & Surge Protection
- Highest Power Density in the Industry
- Low Clamping Voltage
- 1 V to 70 V
- Singles, duals and arrays
- Optimized response for each interface: High Speed, Power Line. GPIO, Battery Line
- Guaranteed Max Insertion Loss on selected devices
EMI Filters
- Filters with integrated ESD and surge protection
- Common mode for differential and LC, RC for single ended lines
- High Attenuation on bands of interest
- Excellent clamping voltage
- Singles and arrays, > 50 devices available
CCRs
- Drivers that provide fixed current to LEDs
- Cost efficient when compared to switching regulators
- No EMI generation
- 45 to 120 V operation
- 2 terminal fixed output, 3 terminal config output
Featured Products
ESDM1051MX4T5G
10V Clamp 12.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X4DFN (0.45x0.24)
View Details
EMI7112FCTAG
LC (Pi) EMI Filter 3rd Order Low Pass 2 Channel C = 250pF (Total) 350 mA 5-UFBGA, WLCSP
View Details
Diodes
Diode Solutions: onsemi offers Schottky and standard rectifiers optimized for Vf/IF efficiency and low recovery, available in single, dual, and bridge formats. The lineup includes an industry-first compact high-current option (~500 mA / 30 V) in 01005-class packaging.
Precision Voltage Control: Complementary Zeners (~1.8 V – 200 V, ~0.2 W – 5 W) enable accurate clamping and voltage references across a wide package range—ideal for space-constrained designs.
Accelerated Development: Supported by the Treo Platform to streamline system-level design cycles.
Zener Diodes
- 1.8 V - 200 V
- 2 W - 5 W
- Large variety of packages
- Devices as small as 0.62 x 0.32 mm2
Schottky & SS Diodes
- Optimized V and IR specs increase power efficiency, reduce footprint
- Low Recovery Times
- Singles, duals and bridge configurations available
- Wide selection of packages
- First 500 mA, 30 V Schottky in 01005 in the Industry
RF Discretes
- RF BJTs and JETs for amplifier circuits
- PIN diodes for attenuators
- Schottky diodes for envelope detectors
- 8.5 GHz SPDT switches
- ESD protection for antennas
Featured Products
NZ8F2V7SMX2WT5G
Zener Diode 2.7 V 250 mW ±5.93% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
View Details