PSMN Series MOSFETs

N-channel 80 V, 3.3 mΩ standard level MOSFET from Nexperia in TO-220 or I²PAK

Image of NXP Semiconductor's PSMN Series MOSFETs Nexperia's PSMN series is a standard level N-channel MOSFET in a TO-220 or I2PAK package qualified to +175°C. This product is designed and qualified for use in a wide range of industrial, communications and domestic equipment. The PSMN will provide a well balanced synchronous FET solution with improved current ratings - making designs more robust, with better SOA and power ratings.

Features
  • High efficiency due to low switching and conduction losses
  • Suitable for standard level gate drive sources
Applications
  • DC-to-DC converters
  • Load switching
  • Motor control
  • Server power supplies

PSMN Series MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET N-CH 100V 120A TO220ABPSMN4R3-100PS,127MOSFET N-CH 100V 120A TO220AB0 - Immediate$2,802.01View Details
MOSFET N-CH 100V 120A I2PAKPSMN4R3-100ES,127MOSFET N-CH 100V 120A I2PAK0 - Immediate$2,094.07View Details
MOSFET N-CH 80V 120A TO220ABPSMN3R3-80PS,127MOSFET N-CH 80V 120A TO220AB1000 - Immediate$10,096.00View Details
MOSFET N-CH 80V 120A I2PAKPSMN3R3-80ES,127MOSFET N-CH 80V 120A I2PAK0 - Immediate$2,250.54View Details
Updated: 2017-08-08
Published: 2012-06-29