PIC32MZ EF Curiosity IoT Development Kit

Microchip’s PIC32MZ EF Curiosity IoT development kit utilizes Amazon Cloud services and FreeRTOS

Image of PIC32MZ EF Curiosity IoT Development KitThe Amazon FreeRTOS Curiosity PIC32MZ EF Bundle DM320104-BNDL from Microchip Technology is used to develop Amazon FreeRTOS-based applications. The bundle consists of Curiosity PIC32MZ EF development board, Wi-Fi 7 click board and USB UART click board that can be used to develop an AWS cloud-connected applications. The bundle also includes the LAN8720A PHY daughter board to create an Ethernet-connected demo. Amazon FreeRTOS is a microcontroller operating system that makes small, low-powered edge devices easy to program, deploy, secure, and maintain. Amazon FreeRTOS is based on FreeRTOS, a popular open source operating system for microcontrollers, and includes software libraries that make it easy to securely connect devices locally to AWS Greengrass, directly to the cloud, and update them remotely.

The high-performance PIC32MZ EF MCUs host the Amazon FreeRTOS and run at up to 415 DMIPs with industry-leading connectivity options including 10/100 Ethernet MAC, Hi-Speed USB, and Dual CAN, ample Flash memory of up to 2 MB, rich peripherals, and a robust tool chain which empower embedded designers to build complex applications rapidly.

Package Contents
  • Curiosity PIC32MZ EF development board
  • USB UART click
  • Wi-Fi 7 click - ATWINC1510-MR210PB
  • LAN8720A PHY daughter board
PIC32MZ2048EFM100 32-bit MCU Features:
  • 200 MHz
  • 2 MB Flash
  • 512 KB SRAM
  • Integrated FPU and Crypto accelerator
  • Hi-Speed USB
  • Ethernet and CAN
ATWINC1500 IoT Network Controller Features:
  • IEEE 802.11 b/g/n single-band 2.4 GHz
  • Extreme low power
  • Security protocols supported:
    • WPA/WPA2 personal
    • TLS
    • SSL
  • Network services:
    • DHCP
    • DNS
    • TCP/IP (IPvc4)
    • UDP
    • HTTP/HTTPS
LAN8720A PHY Daughter Board Features:
  • High-performance 10/100 Ethernet transceiver
  • Compliant with IEEE802.3/802.3u (fast Ethernet)
  • Compliant with ISO 802-3/IEEE 802.3 (10BASE-T)
Published: 2018-06-21