IVS-362 Analog Radar Module

InnoSenT's mid-range radar sensor is designed for escalator control with detection of moving and stationary objects

Image of InnoSenT's IVS-362 Analog Radar ModuleInnoSenT's IVS-362 operates in the 24 GHz ISM band and was developed for classic industrial radar applications, especially as a motion sensor for escalators.

It is a K-band transceiver with two antennas. The split of the transmitting and receiving path enables maximum gain. For signal intensification, it also comes with an IF pre-amplifier. Its bandwidth is limited to lower the noise performance.

The IVS-362 detects moving and stationary objects in a mid-range coverage area. It has detection range up to 30 meters. It provides information about speed, distance, and movement direction. The IVS-362 comes as VCO to allow frequency modulation and supports FSK and FMCW modules. The VCO transceiver is centered at 24 GHz.

The IVS-362 is the FMCW version of the IPS-354, which is a CW radar module and only detects moving objects. The same outline dimensions and identical antenna pattern make this product perfect for upgrading existing systems.

Features
  • 24 GHz ISM band
  • K band VCO transceiver
  • VCO transceiver centered at 24 GHz
  • Analog radar
  • Split transmit and receive path for maximum gain
  • IF pre-amplifier
  • Bandwidth limited for lowest noise performance
  • Stereo (dual-channel) operation
  • FMCW/FSK radar module
  • Motion detection
  • Velocity measurement
  • Direction detection
  • Distance detection
  • Detection of moving and stationary objects
  • Mid-range detection area
Applications
  • Motion detectors
  • Door openers
  • Industrial device controls
  • Building automation and technology
  • Escalator control
  • Trigger for technical products or devices
  • Radar-based speed measurement
  • Industrial automation

IVS-362 Analog Radar Module

ImageManufacturer Part NumberDescriptionCoverageAvailable QuantityPriceView Details
IVS-362 RADAR MODULE80.00000368IVS-362 RADAR MODULE-371 - Immediate$137,974.00View Details
Published: 2020-02-06