Digi XBee-PRO® 900HP RF Modems

Digi's XBee-PRO 900HP RF modules use a multi-layered firmware base to order the flow of data depending on the chosen hardware and software configuration

Image of Digi's XBee-PRO® 900HP RF ModemsDigi's XBee-PRO 900HP RF modems (10 K) are a small, low-power solution that use the XBee-PRO 900HP RF module in an enclosure to communicate with systems using RS-232, RS-485, and USB interfaces. XBee-PRO 900HP RF modems (10 K) take advantage of the point-to-multipoint network topology, which provides superior range. Supporting RF line-of-sight ranges up to 28 miles (with high-gain antennas), these modems are ideal for extended-range applications.

Digi’s XBee-PRO 900HP RF modems can be configured in minutes to provide reliable serial cable replacement between many different types of electronic devices. These modems utilize the XBee-PRO 900HP 900 MHz RF Module in an enclosure with interface options that include RS-232, RS-485, USB, and Ethernet with transmission ranges of up to 28 miles.

XBee-PRO 900HP RF modems allow the user to easily make existing wired systems wireless simply by connecting to this product. They take advantage of the DigiMesh® networking protocol, featuring dense network operation using mesh technology.

XBee-PRO 900HP RF modems can wirelessly connect a variety of devices across many applications including remote monitoring, building automation/security, industrial automation/SCADA, fleet management/asset tracking, and sensor data capture in embedded systems.

Features
  • Industrial design with -40°C to 85°C operating temperature
  • Superior outdoor LOS range of up to 28 miles
  • RF data throughput up to 200 Kbps
  • 900 MHz license-free ISM band operation
  • Interface options include RS-232, RS-485, USB and Ethernet
  • DigiMesh peer-to-peer mesh networking protocol
    • Self-healing and discovery for network stability
  • Includes mini-USB port for simple device configuration
North America Accessories
  • 1 - 6” 2.1 dBi articulating antenna
  • 1 - RS-232 cable (RS-232 variant only)
  • 1 - 9 V power supply
  • 1 - USB cable 
Published: 2015-08-05