SW-514 Industrial Ethernet Switch
The Brainboxes SW-514 rugged, compact, 4-port unmanaged Gigabit switch offers robust reliability for networking demands
The Brainboxes SW-514 industrial Ethernet switch is designed for industrial, vehicle, marine, or factory-floor networking, especially where reliability, harsh-environment durability, and a compact form factor are essential. The SW-514 is a rugged, compact, four-port unmanaged Gigabit switch offering galvanic isolation, wide temperature endurance, and versatile power options. It is ideal when reliable, plug-and-play network connectivity is needed for industrial or vehicle-mounted equipment.
- Enclosure options: embedded, light industrial, industrial hardened
- 10/100 and Gigabit speed options
- Industrial temperature range
- Redundant dual power inputs: 5 VDC to 30 VDC
- Power consumption is optimized based on the status of the link device
- Industrial networking – Connect machines, sensors, and controllers in factories
- Office and commercial networks – Support high-speed data transfer between workstations and servers
- Surveillance systems – Network cameras and security devices
- Retail and POS systems – Ensure reliable connections for payment processing and inventory systems
- Data centers – Provide fast and reliable network connectivity for servers and storage devices
SW-514 Industrial Ethernet Switch
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SW-514 | ETHERNET 4 PORT GIGABIT SWITCH I | 64 - Immediate | $164,710.00 | View Details |