BB-400 Industrial Gateway
The Brainboxes BB-400 controller is designed to bridge factory-floor sensors, actuators, and machines with modern IoT/IIoT systems
The Brainboxes BB-400 (also known as the NeuronEdge) industrial-grade edge controller is built around a Raspberry Pi Compute Module 3+ and a dedicated Arduino for real-time I/O handling. It is designed to bridge factory-floor sensors, actuators, and machines with modern IoT/IIoT systems.
- Industrial edge controller, powered by an industrialized Raspberry Pi and Arduino
- Hardware built for industry
- Eight digital IO lines and serial
- Bluetooth® for wireless sensors
- UPS power management prevents corruption
- Comes with an easy-to-use, secure web interface
- Process data locally and send it to the cloud using the built-in software or by writing it with open-source tools
- Develop on Pi and deploy seamlessly to industry
- Operating temperature range: -25°C to +80°C
- DIN rail mountable
- 5 VDC to 30 VDC dual power input with built-in mini-UPS
- Predictive maintenance – Monitoring the condition of machinery to predict failures
- Remote asset management – Real-time tracking and management of industrial assets
- Environmental monitoring – Collecting data from environmental sensors in factories or outdoor locations
- Data logging and collection – Gathering operational data from industrial equipment
- Factory automation – Enabling connectivity and automation across factory systems
- Energy monitoring – Tracking energy consumption and usage patterns in industrial settings
- Process optimization – Improving operational efficiency by analyzing and adjusting systems in real-time