M Series - Metric Circular Connectors
Amphenol LTW provides a comprehensive product range of M series. We also have push pull version, MPronto-12, the MPronto-12 M12 push pull connectors with the unique push-pull fast-locking system guarantee secure, tool-free plugging, even in confined spaces and with a high cabling density. The MPronto-12 M12 push pull connectors are the World’s First truly backward compatible to all female M12*1.0 sockets made by different manufacturers.
Amphenol LTW also presents the robust M12 high-temperature connector, the HDM12. Engineered for commercial applications with elevated vibration and challenging environmental conditions, the HDM12 excels in heavy-duty and harsh surroundings. Compliant with IEC 61076-2-101 and SAE J2839 standards, the HDM12 connectors emerge as the ideal solution for ultra-rugged applications.
M12 Push Pull Connectors
Compliant with IEC standard
- 100% backward-compatible to all standard female M12*1.0 sockets from any manufacturer
- 1000 cycles durability
- Cat. 5A data transmission rate up to 10 Gbps
- Waterproof rating up to IP69K
- Robust design with auditive sound
M5 Connectors
Small connector, big impact
- 3-4 contacts, 6 contacts upon request
- Metal screw thread locking according to IEC 61076-2-105
- 1000 cycles durability
- Operating voltage (AC/DC) 60 V
- Salt spray 48h
M8 Connectors
Robust design, IEC standard
- 3-8 contacts
- Screw thread, snap-in mating styles
- Metal, plastic, stainless versions
- 1000 cycles durability
- 360° shielding design
- Waterproof rating up to IP69K
- Salt spray for 48h
Guided M8 Connectors
M8 connector with guided key
- 2-6 contacts
- Screw thread, snap-in mating styles
- Preventing mismating
- 1000 cycles durability
- Metal, plastic versions with 360° shielding design
- Waterproof rating up to IP68
- Salt spray for 48h
M10.5 Connectors
Robust Design
- 2-5 contacts screw thread mating style
- Metal version
- 1000 cycles durability
- Waterproof rating up to IP67
- Salt spray for 48h
M12 A-Coded
Compliant with IEC standard
- 2-17 contacts, screw thread and push pull
- Metal, plastic, stainless versions
- 360° shielding design
- Cat5e data transmission
- 1000 cycles durability
- Waterproof rating up to IP69K
- Salt spray for up 300h
M12 B-Coded
Compliant with IEC standard
- 2-5 contacts, screw thread and push pull mating styles
- Metal, plastic versions with 360° shielding design
- Cat5e data transmission
- 1000 cycles durability
- Waterproof rating up to IP69K
M12 D-Coded
Compliant with IEC standard
- 3-5 contacts, screw thread and push pull mating styles
- Metal, plastic, stainless versions with 360° shielding design
- Cat5e data transmission
- 1000 cycles durability
- Waterproof rating up to IP69K
M12 I-Coded
Compliant with IEC standard
- 5 contacts, screw thread mating style
- Metal, plastic versions
- 1000 cycles durability
- Waterproof rating up to IP69K
- Salt spray for 48h
- -40°C to 105°C temperature range
M12 K-Coded
Compliant with IEC standard
- 5 contacts, Screw thread mating style
- Metal versions
- Waterproof rating up to IP69K
- Salt spray for 48h
- -20°C to 85°C temperature range
M12 L-Coded
Compliant with IEC standard
- 2-5 contacts, screw thread mating style
- Metal, plastic versions with 360° shielding design
- 1000 cycles durability
- Waterproof rating up to IP69K
- Salt spray for 48h
- -40°C to 105°C temperature range
M12 S-Coded
Compliant with IEC standard
- 3-4 contacts, screw thread mating style
- Metal, plastic versions
- 1000 cycles durability
- Waterproof rating up to IP69K
- Salt spray for 48h
- -40°C to 105°C temperature range
M12 T-Coded
Compliant with IEC standard
- 4 contacts, screw thread mating style
- Metal, plastic versions
- 1000 cycles durability
- Waterproof rating up to IP69K
- Salt spray for 48h
- -40°C to 105°C temperature range
M12 X-Coded
Compliant with IEC standard
- 8 contacts, screw thread and push pull mating styles
- Metal version
- Cat6A transmission rate up to 10Gbps
- 1000 cycles durability
- Waterproof rating up to IP69K
- -40°C to 105°C temperature range
M12 Y-Coded
Compliant with IEC standard
- 8 contacts, screw thread mating style
- Metal version with 360° shielding design
- Cat5e data transmission
- 1000 cycles durability
- Waterproof rating up to IP69K
- -25°C to 75°C temperature range
M12 Uni-Coded
Compliant with IEC standard
- 4 contacts
- Plastic version
- DIP 90°
- 1000 cycles durability
- -40°C to 105°C temperature range
- Frequency range 10~500Hz / amplitude 0.35mm
M12 Heavy Duty
Robust high-temperature connector
- 5 contacts, metal version, screw thread
- Compliant with IEC 61076-2-101 and SAE J2839 standards
- 1000 cycles durability
- Salt spray for 240h
- -40°C to 105°C temperature range
- Vibration resistance: 20G as per SAE J2839
- Waterproof rating up to IP68
M12 High Bending Cable
Highly flexible cable assemblies
- Bending standard: TÜV 2 PFG 2577 Class II
- Flexible test: 6 million cycles (S≤4 mm2)
- 90° bending test: 1 million cycles
- Cableveyor test: 5 million cycles
- IP68/IP69K rated
M20 Heavy Duty
Robust heavy duty shielded
- 2-14 contacts, screw thread
- Metal version with 360° shielding design
- 1000 cycles durability
- Salt spray for 500h
- -40°C to 105°C temperature range
- Waterproof rating up to IP68
M23 Connectors
Compliant with IEC standard
- 6 contacts, metal version, screw thread
- Metal version with 360° shielding design
- 1000 cycles durability
- Salt spray for 48h
- -40°C to 105°C temperature range
- Waterproof rating up to IP67
M8 & M12 DIP / SMT
Compliant with IEC standard
- Waterproof rating: IP65 and IP68 (mated, 1m/24 hrs)
- Vibration: 10 Hz to 500 Hz, 5G
- Insulation resistance: 100 MQ (min.)
- Contact resistance: 10 mQ (max.)
- Durability: 100 cycles
M8 & M12 Accessory
Compliant with IEC standard
- Amphenol LTW provides waterproof cap, insert, nut, retail package... etc. accessory for the M series circular metric connector. Those accessories include plastic and metal versions.
Distribution Box
Compliant with IEC standard
- Saves cost and space
- Accessories available: waterproof caps cordsets, cable assemblies, and field installable
- Customization available: labels, different coding, prewired with high bending cables for constant moving applications
- RoHS and REACH compliant