The BLE-IOT-GEVB evaluation board adds Bluetooth 5 and BLE functionality to the ON Semiconductor IoT Development Kit (IDK).
RSL10 is an ultra-low-power, highly flexible multi-protocol 2.4 GHz radio specifically designed for use in high?performance wearable and medical applications. With its Arm® Cortex-M3 Processor and LPDSP32 DSP core, RSL10 supports Bluetooth low energy technology and 2.4 GHz proprietary protocol stacks, without sacrificing power consumption. Features include:
Ultra-low power, Bluetooth 5 certified SoC - RSL10 (Cortex M3, LPDSP)
Connects to IDK through Arduino style connectors
Combine with sensors and actuators on the IDK to prototype complex use cases
Integrated PCB antenna Matching and Filtering Network
| Manufacturer | onsemi |
|---|---|
| Category | Wireless Communication |
| Sub-Category | Transceivers - TXRX |
| Eval Board Part Number | BLE-IOT-GEVBOS-ND |
| Eval Board Supplier | onsemi |
| Eval Board |
Board not Stocked
|
| Protocol |
Bluetooth 5
Bluetooth Low Energy (BLE) |
| Data Rate (Max) |
2 Mbps
|
| Frequency |
2.4 GHz
|
| Range |
Up to 1000 ft.
|
| Features |
ADC's for Sensor Reading
Antenna On-Board Arduino Compatible SPI Interface USB Interface |
| Component Count + Extras |
118 + 23
|
| Design Author |
ONSemiconductor
|
| Application / Target Market |
RF / Wireless
RF: BlueTooth RF: BlueTooth Headsets RF: Wireless Sensor Tablets Wearable Devices |
| Main I.C. Base Part |
RSL10
|
| Date Created By Author | 2017-06 |
| Date Added To Library | 2018-04 |