The FUSB303 evaluation board (FUSB303GEVB) and included software allows customers a complete platform to evaluate the Type-C interface detection solution the FUSB303 provides. The evaluation board is designed for both stand-alone operation and connection to test equipment for specific testing requirements. With a single connection to a PC and using the FUSB303 GUI (Graphical User Interface), or with just a power supply, the evaluation board can be configured and function as a Source, Sink, or DRP device with Accessory detection support.
The FUSB303 device is a fully autonomous USB Type-C™ controller optimized for 15 W or less applications. The FUSB303 offers CC logic detection for Source Port role, Sink Port role, DRP, and accessory detection support, as well as Dead Battery support as defined in USB-C specifications. The FUSB303 features configurable address I2C access to support multiple ports per system or it can operate autonomously configured by just pins. The FUSB303 features ultra-low power during operation, and an ultra-thin, 12-Lead QFN package.
| Manufacturer | onsemi |
|---|---|
| Category | Wired Communication |
| Sub-Category | Interface Solutions |
| Eval Board Part Number | FUSB303GEVBOS-ND |
| Eval Board Supplier | onsemi |
| Eval Board |
Board not Stocked
|
| Purpose |
USB Type-C Controller
USB Type-C DRP Port USB Type-C Port Controller USB Type-C Sink Port USB Type-C Source Port |
| Component Count + Extras |
46 + 25
|
| Features |
Battery Charger
Current Limit (Adj. or Fixed) GUI / Design Software I²C Interface MCU Controlled Serial I/O USB Interface |
| Data Rate (Max) |
- Not Given
|
| Design Author |
ONSemiconductor
|
| Main I.C. Base Part |
FUSB303
|
| Date Created By Author | 2017-06 |
| Date Added To Library | 2018-08 |