MAXREFDES131#: IR Presence Sensor with Grid-EYE

Summary

MAXREFDES131# is a sensing solution featuring the Panasonic AMG8833 Grid-EYE®and the Maxim 1-Wire® bus, enabled by the DS28E17. The system enables presence sensing, people counting, and gestures while tethered up to 100m along the 1-Wire bus.

The board features RJ-11 connectors and convenient mounting holes for quick evaluation and implementation.

Example source code for interfacing with MAXREFDES131# is available for both Arm®mbed™ and Arduino® platforms. This design conveniently works with MAXREFDES132#, a hardware 1-Wire shield. A demonstration GUI allows for visual feedback of up to 10 daisy-chained MAXREFDES131# 1-Wire Grid-EYE sensors.

As with all Maxim reference designs, the BOM, schematics, layout files, and fab files are all available from the Design Resources tab. In addition, boards are available for purchase.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category Sensor Solutions
Sub-Category Other Sensing Solutions
Eval Board Part Number MAXREFDES131#-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Purpose Gesture sensing
People Counting
Presence sensing
Range 7 meters (22.9') human detection
Sensing Method Infrared array
Voltage In 3.3 V
Features 1-Wire Interface
Arduino Compatible
GUI / Design Software
I²C Interface
Shutdown, Enable, Standby
Design Author Maxim Integrated Products
Component Count + Extras 32 + 2
Main I.C. Base Part AMG8833
DS2413
DS28E17
MAX4717
Date Created By Author 2016-07
Date Added To Library 2017-09

Eval Board

Order a fully assembled board:

Quantity Available: 3

Quantity: