CN-0216 is a precision weigh scale signal conditioning system. It uses the AD7791, a low power buffered 24-bit sigma-delta ADC along with dual external ADA4528-2 zero-drift amplifiers. This solution allows for high dc gain with a single supply.
Ultralow noise, low offset voltage, and low drift amplifiers are used at the front end for amplification of the low-level signal from the load cell. The circuit yields 15.3 bit noise-free code resolution for a load cell with a full-scale output of 10 mV.
This circuit allows great flexibility in designing a custom low-level signal conditioning front end that gives the user the ability to easily optimize the overall transfer function of the combined sensor-amplifier-converter circuit. The AD7791 maintains good performance over the complete output data range, from 9.5 Hz to 120 Hz, which allows it to be used in weigh scale applications that operate at various low speeds.
The EVAL-CN0216-ARDZ evaluation board is compatible with the Arduino Shield form factor. This user guide will discuss how to use the evaluation software to collect data from the EVAL-CN0216-ARDZ
Evaluation Board (CN-0216 Board).
* This board is designed to interface through the EVAL-ADICUP360 which is an Arduino and PMOD compatible form factor development board. The board uses an open source Eclipse based Interactive Development Environment (IDE) which can be downloaded free of charge. The platform contains many hardware and software example projects, to make it easier for customers to prototype/create systems and solutions using the complete ecosystem provided.
The EVAL-ADICUP360 uses the ADuCM360 Arm Cortex-M3 processor as the main device on board. It has integrated dual 24-bit sigma delta converters on chip, which make it extremely flexible for both analog and digital application.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | Sensor Solutions |
| Sub-Category | Other Sensing Solutions |
| Eval Board Part Number | 505-EVAL-CN0216-ARDZ-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Purpose |
Signal Conditioning
|
| Range |
9.5 ~ 120 Hz
|
| Sensing Method |
Load Cell
|
| Voltage In |
2.5 ~ 5.25 V
|
| Features |
ADC's for Sensor Reading
Arduino Compatible Shutdown, Enable, Standby SPI Interface |
| Design Author |
Analog Devices
|
| Component Count + Extras |
30 + 22
|
| Main I.C. Base Part |
AD7791
|
| Date Created By Author | 2003-08 |
| Date Added To Library | 2016-05 |