The EPC9058 is a high efficiency, differential mode Class-E amplifier development board that can operate up to 15 MHz, including 6.78 MHz which is popular for wireless power. However, this board is not preconfigured for any particular frequency. The purpose of this development board is to simplify the evaluation process of class-E amplifier technology using eGaN FETs by allowing engineers to easily mount all the critical class-E components on a single board that can be easily connected into an existing system.
This board may also be used for applications where a low side switch is utilized. Examples include, and are not limited to, push-pull converters, current-mode Class D amplifiers, common source bi-directional switch, and generic high voltage narrow pulse width applications such as LiDAR.
The amplifier board features the 120 V rated EPC2110 eGaN FET. The amplifier is set to operate in differential mode and can be re-configured to operate in single-ended mode and includes the gate driver and logic supply regulator.
For more information on the EPC2110 eGaN FETs please refer to the datasheet which should be read in conjunction with this quick start guide. GaN
| Manufacturer | EPC |
|---|---|
| Category | Power Management |
| Sub-Category | Power Output Stages (H-Bridge, Half Bridge) |
| Eval Board Part Number | 917-1170-ND |
| Eval Board Supplier | EPC |
| Eval Board |
Board not Stocked
|
| Configuration |
Class E amplifier
|
| Voltage Out Range |
0 ~ 52 V
|
| Current Out |
2 A
|
| Interface |
Parallel Logic
|
| Features |
Internal Bootstrap Circuit
Shoot Through Protection |
| Switching Frequency (Max) |
15 MHz
|
| Component Count + Extras |
31 + 10
|
| Design Author |
EPC
|
| Main I.C. Base Part |
EPC2110
|
| Date Created By Author | 2017-11 |
| Date Added To Library | 2018-09 |