The NCP1654GEVB is a Power Factor Controller to efficiently drive Continuous Conduction Mode (CCM) step-up pre-converters. The NCP1654 allows operation in Follower Boost mode to drastically lower the pre-converter size and cost, in a straight-forward manner. The NCP1654 is a continuous conduction mode and fixed frequency controller (65kHz). The coil (650 uH) is selected to limit the peak to peak current ripple in the range of 36 % at the sinusoid top, in full load and low line conditions.
The NCP1654 is a controller for Continuous Conduction Mode (CCM) Power Factor Correction step−up pre−converters. It controls the power switch conduction time (PWM) in a fixed frequency mode and in dependence on the instantaneous coil current.
Housed in a SO8 package, the circuit minimizes the number of external components and drastically simplifies the PFC implementation. It also integrates high safety protection features that make the NCP1654 a driver for robust and compact PFC stages like an effective input power runaway clamping circuitry.
| Manufacturer | onsemi |
|---|---|
| Category | Power Management |
| Sub-Category | Power Factor Correction |
| Eval Board Part Number | NCP1654PFCGEVBOS-ND |
| Eval Board Supplier | onsemi |
| Eval Board |
Board not Stocked
|
| Output Power |
300 W
|
| Voltage In |
85 ~ 230 VAC
|
| Voltage Out |
390 V
|
| THD @ Conditions | |
| Efficiency @ Conditions |
>92%, 120V in, 390V @ 0.77 A
|
| Features |
Current Limit (Adj. or Fixed)
Open Circuit Protection PFC PFM or PWM Shutdown, Enable, Standby Soft Start Under Voltage Protection, Brown-Out Zero Load Regulation |
| Switching Frequency |
65 kHz
|
| Application / Target Market |
Computers
LCD TV / Monitor Power: AC Adapters White Goods |
| Component Count + Extras |
32 + 9
|
| Design Author |
ONSemiconductor
|
| Main I.C. Base Part |
NCP1654
|
| Date Created By Author | 2013-07 |
| Date Added To Library | 2016-06 |