| Manufacturer | Texas Instruments |
|---|---|
| Category | Power Management |
| Sub-Category | Power Factor Correction |
| Eval Board Part Number | 296-37141-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Output Power |
360 W
|
| Voltage In |
85 ~ 265 VAC
|
| Voltage Out |
390 V
|
| THD @ Conditions |
4.1 ~ 10%, 115 VAC, 60 Hz @ Iout max
|
| Efficiency @ Conditions |
>96%, 265 VAC, 50 Hz @ 0.16 ~ 0.92 A
>96%, 230 VAC, 50 Hz @ 0.12 ~ 0.92 A >93%, 115 VAC, 60 Hz @ 0.11 ~ 0.92 A >92%, 85 VAC, 60 Hz @ 0.1 ~ 0.92 A |
| Features |
Current Limit (Adj. or Fixed)
Open Circuit Protection Over Current Protection Over Voltage Protection PFM or PWM Soft Start Under Voltage Protection, Brown-Out |
| Switching Frequency |
120 kHz
|
| Application / Target Market |
Computers
Power: Industrial Power Servers White Goods |
| Component Count + Extras |
38 + 24
|
| Design Author |
Texas Instruments
|
| Main I.C. Base Part |
UCC28180
|
| Date Created By Author | 2013-10 |
| Date Added To Library | 2014-03 |