MAX38888EVKIT#: Super Capacitor Backup Regulator

Summary

The MAX38888 is a storage capacitor or capacitor bank backup regulator designed to efficiently transfer power between a storage element and a system supply rail in reversible buck and boost operations using the same inductor.

When the main supply is present and above the minimum system supply voltage, the regulator operates in buck mode and charges the storage element at up to 500mA peak inductor current. Once the storage element is charged, the circuit draws only 2.5µA of current while it maintains the super capacitor or other storage element in its ready state. When the main supply is removed, the regulator operates in boost mode and prevents the system from dropping below the minimum operating voltage, discharging the storage element at up to 2.5A peak inductor current.

The MAX38888 is externally programmable for minimum and maximum voltage of the storage element, such as super capacitor, minimum system voltage, and maximum charge and discharge currents. The internal DC/DC converter requires only a 1µH inductor.

Benefits and Features

  • 2.5V to 5V System Output Voltage

  • 0.8V to 4.5V Cap Voltage Range

  • Up to 2.5A Peak Inductor Discharge Current

  • Programmable Voltage and Current Thresholds

  • ±2% Threshold Accuracy

  • Up to 95% Efficiency, Charge or Discharge

  • 2.5µA Ready Quiescent Current

  • 3mm x 3mm x 0.75mm TDFN Package

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category Power Management
Sub-Category Capacitor Chargers
Eval Board Part Number MAX38888EVKIT#-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Capacitor Type Super Capacitor
Function Backup Power Controller
Number of Capacitors 1
Voltage In 2.5 ~ 5 V
Voltage Out (Max) 4.5 V
Charge Current (Max) 500 mA
Topology Bidirectional
Buck-Boost
Features ±2% Output Accuracy
Adjustable Output Current
Adjustable Output Voltage
Quiescent Current 2.5 µA
Component Count + Extras 18 + 12
Main I.C. Base Part MAX38888
Design Author Maxim Integrated Products
Date Created By Author 2018-10
Date Added To Library 2018-11

Eval Board

Order a fully assembled board:

Quantity Available: 4

Quantity: