| Manufacturer | STMicroelectronics |
|---|---|
| Category | Power Management |
| Sub-Category | Battery Chargers |
| Eval Board Part Number | 497-11037-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| Cell Type |
Lithium Ion, Li-Ion
Lithium Polymer, Li-Pol |
| Configuration |
1 Cell
|
| Voltage In |
4 ~ 12 V
|
| Voltage Out |
4.2 V
|
| Current Out |
Up to 1 A
|
| Features |
Cell Preconditioning
Cell Temperature Monitoring Current Limit (Adj. or Fixed) Open Circuit Protection Status Indication Thermal Protection Under Voltage Protection, Brown-Out |
| Quiescent Current [Typical] |
1.8 mA
|
| Sleep Mode Current [Typical] |
60 µA
|
| Component Count + Extras |
13 + 4
|
| Application / Target Market |
Audio: MP3 Players
Cell Phones Digital Cameras Portable Devices USB Powered Devices |
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
L6924U
|
| Quiescent Current [Maximum] |
2.5 mA
|
| Sleep Mode Current [Maximum] |
80 µA
|
| Date Created By Author | 2011-02 |
| Date Added To Library | 2012-04 |